
IP4060CX16/LF,135 | |
|---|---|
DigiKey Part Number | IP4060CX16/LF,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4060CX16/LF,135 |
Description | TVS DIODE 10VWM 16CSP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 16-CSP (1.96x1.97) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 18pF @ 1MHz |
Part Status Obsolete | Operating Temperature -30°C ~ 85°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 6 | Package / Case 16-WFBGA, WLCSP |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 7V | Base Product Number |

