MFR Recommended

HTRC11001T/02EE,11 | |
|---|---|
DigiKey Part Number | 568-2206-5-ND |
Manufacturer | |
Manufacturer Product Number | HTRC11001T/02EE,11 |
Description | IC RFID READER 125KHZ 14SO |
Customer Reference | |
Detailed Description | RFID Reader IC 125kHz 4.5V ~ 5.5V 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | HTRC11001T/02EE,11 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SO |
Type RFID Reader | Base Product Number |
Frequency 125kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTRC11001T/03EE,11 | NXP USA Inc. | 7,976 | 568-2207-1-ND | $47.93000 | MFR Recommended |


