Similar

HEF4060BP,652 | |
|---|---|
DigiKey Part Number | 568-3111-5-ND |
Manufacturer | |
Manufacturer Product Number | HEF4060BP,652 |
Description | IC BINARY COUNTER 14-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HEF4060BP,652 Models |
Category | Reset Asynchronous |
Manufacturer NXP USA Inc. | Count Rate 30 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 3 V ~ 15 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-DIP |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4060BE | Texas Instruments | 5,465 | 296-2060-ND | $8.22000 | Direct |
| HEF4060BT,653 | Nexperia USA Inc. | 431 | 1727-6412-1-ND | $3.12000 | Similar |



