Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HEC4069UBT,112 | |
|---|---|
DigiKey Part Number | HEC4069UBT,112-ND |
Manufacturer | |
Manufacturer Product Number | HEC4069UBT,112 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 25ns @ 15V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14069UBDR2G | onsemi | 2,357 | 488-NLV14069UBDR2GCT-ND | $3.37000 | Direct |
| CD4069UBM | Texas Instruments | 0 | 296-3519-5-ND | $9.45000 | Similar |
| CD4069UBM96 | Texas Instruments | 3,614 | 296-14476-1-ND | $4.28000 | Similar |
| CD4069UBMT | Texas Instruments | 477 | 296-49583-1-ND | $9.45000 | Similar |
| CD4069UBNSR | Texas Instruments | 652 | 296-14126-1-ND | $7.15000 | Similar |






