Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent

HEC4040BT,112 | |
|---|---|
DigiKey Part Number | HEC4040BT,112-ND |
Manufacturer | |
Manufacturer Product Number | HEC4040BT,112 |
Description | IC BINARY COUNTER 12-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer NXP USA Inc. | Count Rate 50 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 15.5 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEC4040BT,118 | NXP USA Inc. | 0 | HEC4040BT,118-ND | $0.00000 | Parametric Equivalent |
| CD4040BM | Texas Instruments | 1,091 | 296-32882-5-ND | $9.70000 | Similar |
| CD4040BM96 | Texas Instruments | 3,566 | 296-25944-1-ND | $5.34000 | Similar |
| CD4040BNSR | Texas Instruments | 4,489 | 296-13770-1-ND | $4.44000 | Similar |
| MC14040BDG | onsemi | 145 | MC14040BDGOS-ND | $5.26000 | Similar |






