
GTL2014PW,118 | |
---|---|
DigiKey Part Number | 568-12296-2-ND - Tape & Reel (TR) 568-12296-1-ND - Cut Tape (CT) 568-12296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTL2014PW,118 |
Description | IC XLTR MS BIDIR 14-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | GTL2014PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Input Signal | LVTTL | |
Output Signal | GTL | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |