Similar

GTL2010BS,118 | |
|---|---|
DigiKey Part Number | 568-3632-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTL2010BS,118 |
Description | IC XLTR VL BIDIR 24-HVQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | GTL2010BS,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 10 | |
Voltage - VCCA | 1 V ~ 5.5 V | |
Voltage - VCCB | 1 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |


