
FXAS21002CQR1 | |
|---|---|
DigiKey Part Number | FXAS21002CQR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXAS21002CQR1 |
Description | GYROSCOPE 3-AXIS 24QFN |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 4Hz ~ 256Hz I2C, SPI 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FXAS21002CQR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±250, 500, 1000, 2000 | |
Sensitivity (LSB/(°/s)) | 16 ~ 128 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 4Hz ~ 256Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.95V ~ 3.6V | |
Current - Supply | 2.7 mA | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TFQFN Exposed Pad | |
Base Product Number |





