


FRDMSTBC-A8471 | |
---|---|
DigiKey Part Number | FRDMSTBC-A8471-ND |
Manufacturer | |
Manufacturer Product Number | FRDMSTBC-A8471 |
Description | EVAL BOARD FOR FXLS8471Q |
Customer Reference | |
Detailed Description | FXLS8471Q - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 4096 count/g, 2048 count/g, 1024 count/g | |
Voltage - Supply | 1.95V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | FXLS8471Q | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $396.21000 | $396.21 |