FRDM-17531EP-EVB | |
---|---|
DigiKey Part Number | FRDM-17531EP-EVB-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-17531EP-EVB |
Description | EVAL BOARD FOR MPC17531A |
Customer Reference | |
Detailed Description | MPC17531A - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | MPC17531A | |
Primary Attributes | Dual Full-Bridge (H-Bridge) Driver | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $996.08000 | $996.08 |