
FS32R294JCK0MJDT | |
---|---|
DigiKey Part Number | 568-FS32R294JCK0MJDT-ND |
Manufacturer | |
Manufacturer Product Number | FS32R294JCK0MJDT |
Description | IC MCU 32BIT 269LFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | e200z4, e200z7 S32R Microcontroller IC 32-Bit Dual-Core ROMless 269-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | e200z4, e200z7 | |
Core Size | 32-Bit Dual-Core | |
Speed | - | |
Connectivity | CANbus, Ethernet, FlexRay, QSPI, SPI | |
Peripherals | Temp Sensor | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 5.5M x 8 | |
Voltage - Supply (Vcc/Vdd) | - | |
Data Converters | - | |
Oscillator Type | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 269-LFBGA (14x14) | |
Package / Case | 269-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
760 | $195.10479 | $148,279.64 |