
DSPB56720AG | |
|---|---|
DigiKey Part Number | DSPB56720AG-ND |
Manufacturer | |
Manufacturer Product Number | DSPB56720AG |
Description | AUDIO PROCESSOR SYMPH 144-LQFP |
Customer Reference | |
Detailed Description | Audio Processor Digital Signal Processor (DSP) 200MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | DSPB56720AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Audio Processor | |
Interface | Host Interface, I2C, SAI, SPI | |
Clock Rate | 200MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 744kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.00V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $389.29000 | $389.29 |
| 10 | $318.61600 | $3,186.16 |
| 25 | $300.96280 | $7,524.07 |
| 100 | $281.56170 | $28,156.17 |
| 300 | $270.74467 | $81,223.40 |

