
DSP56F807PY80E | |
|---|---|
DigiKey Part Number | DSP56F807PY80E-ND |
Manufacturer | |
Manufacturer Product Number | DSP56F807PY80E |
Description | IC MCU 16BIT 120KB FLASH 160LQFP |
Customer Reference | |
Detailed Description | 56800 56F8xx Microcontroller IC 16-Bit 80MHz 120KB (60K x 16) FLASH 160-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | DSP56F807PY80E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800 | |
Core Size | 16-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, EBI/EMI, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 16 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 160-LQFP (24x24) | |
Package / Case | 160-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $362.24000 | $362.24 |
| 10 | $295.85900 | $2,958.59 |
| 25 | $279.27440 | $6,981.86 |
| 200 | $254.27125 | $50,854.25 |


