
CX24118A-12Z,557 | |
---|---|
DigiKey Part Number | CX24118A-12Z,557-ND |
Manufacturer | |
Manufacturer Product Number | CX24118A-12Z,557 |
Description | IC VIDEO SATELLITE TUNER 36HVQFN |
Customer Reference | |
Detailed Description | Video Tuner IC I2C, Logic, Serial 36-HVQFN (6x6) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C, Logic, Serial | |
Voltage - Supply | 3.13V ~ 3.47V | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-HVQFN (6x6) | |
Base Product Number |