Bus Switch 11 x 4:1 72-LFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTU4411EE,518

DigiKey Part Number
568-13382-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBTU4411EE,518
Description
IC BUS SWITCH 11 X 4:1 72-LFBGA
Customer Reference
Detailed Description
Bus Switch 11 x 4:1 72-LFBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
NXP USA Inc.
Voltage - Supply
1.7V ~ 1.9V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
72-LFBGA
Type
Bus Switch
Supplier Device Package
72-LFBGA (7x7)
Circuit
11 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types