Similar

CBTU04082BS,518 | |
|---|---|
DigiKey Part Number | 568-5133-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBTU04082BS,518 |
Description | IC MUX 4 X 2:1 42HVQFN |
Customer Reference | |
Detailed Description | DisplayPort, PCIe, Video Switch IC 4 Channel 42-HVQFN (3.5x9) |
Datasheet | Datasheet |
Category | -3db Bandwidth 4.1GHz |
Manufacturer NXP USA Inc. | Features LVDS, SATA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications DisplayPort, PCIe, Video | Package / Case 42-VFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 42-HVQFN (3.5x9) |
Number of Channels 4 | Base Product Number |
Voltage - Supply, Single (V+) 1.8V ~ 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBTL04083BBS,518 | NXP USA Inc. | 4,491 | 568-6656-1-ND | $13.65000 | Similar |


