
CBTL04083BBS,518 | |
---|---|
DigiKey Part Number | 568-6656-2-ND - Tape & Reel (TR) 568-6656-1-ND - Cut Tape (CT) 568-6656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBTL04083BBS,518 |
Description | IC MUX/DEMUX 2:1 4CH 42HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, PCIe, USB Switch IC 4 Channel 42-HVQFN (3.5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort, PCIe, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 6Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8GHz | |
Features | Bi-Directional, SATA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-HVQFN (3.5x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
10 | $8.17800 | $81.78 |
25 | $7.41280 | $185.32 |
100 | $6.56880 | $656.88 |
250 | $6.16744 | $1,541.86 |
500 | $5.92522 | $2,962.61 |
1,000 | $5.72586 | $5,725.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.42675 | $21,707.00 |