
BZX84-B33,215 | |
---|---|
DigiKey Part Number | 1727-6251-2-ND - Tape & Reel (TR) 1727-6251-1-ND - Cut Tape (CT) 1727-6251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B33,215 |
Description | DIODE ZENER 33V 250MW TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B33,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.52700 | $5.27 |
100 | $0.24700 | $24.70 |
500 | $0.23872 | $119.36 |
1,000 | $0.23050 | $230.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13994 | $419.82 |
6,000 | $0.12348 | $740.88 |
9,000 | $0.10804 | $972.36 |