


BZX284-C4V7,115 | |
---|---|
DigiKey Part Number | 568-3804-2-ND - Tape & Reel (TR) 568-3804-1-ND - Cut Tape (CT) 568-3804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX284-C4V7,115 |
Description | DIODE ZENER 4.7V 400MW SOD110 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 400 mW ±5% Surface Mount SOD-110 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-110 | |
Base Product Number |