BZX284-C33,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 612
Unit Price: $0.91000
Datasheet
SOD-110_SOD110 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-110_SOD110 PKG
SOD-110 Pkg

BZX284-C33,115

DigiKey Part Number
568-3802-2-ND - Tape & Reel (TR)
568-3802-1-ND - Cut Tape (CT)
568-3802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX284-C33,115
Description
DIODE ZENER 33V 400MW SOD110
Customer Reference
Detailed Description
Zener Diode 33 V 400 mW ±5% Surface Mount SOD-110
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-110
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes