
BZV55-B10,115 | |
---|---|
DigiKey Part Number | 1727-3627-2-ND - Tape & Reel (TR) 1727-3627-1-ND - Cut Tape (CT) 1727-3627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B10,115 |
Description | DIODE ZENER 10V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-B10,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.78800 | $7.88 |
100 | $0.43520 | $43.52 |
500 | $0.41056 | $205.28 |
1,000 | $0.36950 | $369.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.20528 | $513.20 |
5,000 | $0.18885 | $944.25 |
7,500 | $0.18673 | $1,400.48 |
12,500 | $0.17325 | $2,165.62 |