
BZB984-C3V6,115 | |
---|---|
DigiKey Part Number | 1727-1590-2-ND - Tape & Reel (TR) 1727-1590-1-ND - Cut Tape (CT) 1727-1590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB984-C3V6,115 |
Description | DIODE ZENER ARRAY 3.6V SOT-663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.6 V 265 mW ±5% SOT-663 |
Datasheet | Datasheet |
EDA/CAD Models | BZB984-C3V6,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.6 V | |
Tolerance | ±5% | |
Power - Max | 265 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-663 | |
Supplier Device Package | SOT-663 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.29200 | $12.92 |
100 | $0.60090 | $60.09 |
500 | $0.56800 | $284.00 |
1,000 | $0.53508 | $535.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34986 | $1,399.44 |