BY329-1000,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 177
Unit Price: $18.39000
Datasheet

Similar


Microchip Technology
In Stock: 287
Unit Price: $6.24000
Datasheet

Similar


IXYS
In Stock: 650
Unit Price: $29.89000
Datasheet

Similar


onsemi
In Stock: 5,725
Unit Price: $20.86000
Datasheet

Similar


STMicroelectronics
In Stock: 1,321
Unit Price: $13.55000
Datasheet

Similar


STMicroelectronics
In Stock: 2,473
Unit Price: $11.17000
Datasheet

Similar


STMicroelectronics
In Stock: 2,398
Unit Price: $10.76000
Datasheet
568-TO-220AC-2,SOD59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY329-1000,127

DigiKey Part Number
BY329-1000,127-ND
Manufacturer
Manufacturer Product Number
BY329-1000,127
Description
DIODE STANDARD 1000V 8A TO220AC
Customer Reference
Detailed Description
Diode 1000 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
135 ns
Current - Reverse Leakage @ Vr
1 mA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes