
BUK7628-100A/C,118 | |
|---|---|
DigiKey Part Number | BUK7628-100A/C,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK7628-100A/C,118 |
Description | MOSFET N-CH 100V 47A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 47A (Tc) 166W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 28mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 166W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |

