BUK6208-40C,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 50,414
Unit Price: $8.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,370
Unit Price: $8.54000
Datasheet

Similar


STMicroelectronics
In Stock: 4,989
Unit Price: $9.03000
Datasheet

Similar


STMicroelectronics
In Stock: 5,335
Unit Price: $17.90000
Datasheet

Similar


STMicroelectronics
In Stock: 3,081
Unit Price: $18.15000
Datasheet
BUK7226-75A/C1,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK6208-40C,118

DigiKey Part Number
568-6979-2-ND - Tape & Reel (TR)
568-6979-1-ND - Cut Tape (CT)
568-6979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK6208-40C,118
Description
MOSFET N-CH 40V 90A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 90A (Tc) 128W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.2mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
3720 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
128W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes