Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK6207-55C,118 | |
|---|---|
DigiKey Part Number | 1727-5501-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK6207-55C,118 |
Description | MOSFET N-CH 55V 90A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 90A (Tc) 158W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 5160 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 158W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 7.8mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6068LK3-13 | Diodes Incorporated | 46 | DMN6068LK3-13DICT-ND | $8.14000 | Similar |
| IRFR1010ZTRPBF | Infineon Technologies | 7,230 | 448-IRFR1010ZTRPBFCT-ND | $19.32000 | Similar |
| IRLR3705ZTRPBF | Infineon Technologies | 20,400 | IRLR3705ZTRPBFCT-ND | $16.44000 | Similar |
| NP90N055VUK-E1-AY | Renesas Electronics Corporation | 6,437 | 559-NP90N055VUK-E1-AYCT-ND | $24.91000 | Similar |
| STD65N55F3 | STMicroelectronics | 0 | 497-7973-1-ND | $25.90000 | Similar |







