
BUK2914-50SYTS,127 | |
---|---|
DigiKey Part Number | BUK2914-50SYTS,127-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK2914-50SYTS,127 |
Description | IC PWR TOPFET HI SIDE SOT263B-01 |
Customer Reference | |
Detailed Description | Power Switch/Driver 3A SOT263B-01 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | - | |
Number of Outputs | 1 | |
Ratio - Input:Output | - | |
Output Configuration | High Side | |
Output Type | - | |
Interface | - | |
Voltage - Load | 6V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | SOT263B-01 | |
Package / Case | ||
Base Product Number |