
BGU8052X | |
---|---|
DigiKey Part Number | 568-13128-2-ND - Tape & Reel (TR) 568-13128-1-ND - Cut Tape (CT) 568-13128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU8052X |
Description | IC AMP GSM 1.5GHZ-2.5GHZ 8HWSON |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, LTE, W-CDMA 1.5GHz ~ 2.5GHz 8-HWSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 1.5GHz ~ 2.5GHz | |
P1dB | 18dBm | |
Gain | 18.5dB | |
Noise Figure | 0.5dB | |
RF Type | GSM, LTE, W-CDMA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 48mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-HWSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.66000 | $47.66 |
10 | $41.29200 | $412.92 |
25 | $39.06240 | $976.56 |
100 | $36.00680 | $3,600.68 |
250 | $34.17500 | $8,543.75 |
500 | $32.88158 | $16,440.79 |
1,000 | $31.66324 | $31,663.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $30.51553 | $61,031.06 |