
BGU7033,115 | |
---|---|
DigiKey Part Number | 568-5508-2-ND - Tape & Reel (TR) 568-5508-1-ND - Cut Tape (CT) 568-5508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU7033,115 |
Description | IC RF AMP GPS 40MHZ-1GHZ 6TSSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40MHz ~ 1GHz 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BGU7033,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 40MHz ~ 1GHz | |
P1dB | 14dBm | |
Gain | 10dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 43mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |