6-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGU7003,132

DigiKey Part Number
568-5112-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGU7003,132
Description
IC RF AMP GPS 40MHZ-6GHZ 6XSON
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 40MHz ~ 6GHz 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
EDA/CAD Models
BGU7003,132 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
40MHz ~ 6GHz
P1dB
-20.1dBm
Gain
-
Noise Figure
0.8dB
RF Type
General Purpose
Voltage - Supply
2.2V ~ 2.85V
Current - Supply
3mA ~ 15mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT891 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.