RF Transistor NPN 8V 250mA 1.9GHz 400mW Surface Mount SOT-143B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 8V 250mA 1.9GHz 400mW Surface Mount SOT-143B
SOT143

BFG10,215

DigiKey Part Number
568-6183-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFG10,215
Description
RF TRANS NPN 8V 1.9GHZ SOT-143B
Customer Reference
Detailed Description
RF Transistor NPN 8V 250mA 1.9GHz 400mW Surface Mount SOT-143B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
400mW
Manufacturer
NXP USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 50mA, 5V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
250mA
Part Status
Obsolete
Operating Temperature
175°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
8V
Package / Case
TO-253-4, TO-253AA
Frequency - Transition
1.9GHz
Supplier Device Package
SOT-143B
Gain
7dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.