SOT-143B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-143B
SOT143

BF996S,215

DigiKey Part Number
568-6180-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF996S,215
Description
RF MOSFET 15V SOT143B
Customer Reference
Detailed Description
RF Mosfet 15 V 10 mA 200MHz 25dB SOT-143B
Datasheet
 Datasheet
EDA/CAD Models
BF996S,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel Dual Gate
Frequency
200MHz
Gain
25dB
Voltage - Test
15 V
Current Rating (Amps)
30mA
Noise Figure
1dB
Current - Test
10 mA
Power - Output
-
Voltage - Rated
20 V
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.