
BB173X | |
---|---|
DigiKey Part Number | 568-12522-2-ND - Tape & Reel (TR) 568-12522-1-ND - Cut Tape (CT) 568-12522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB173X |
Description | DIODE VHF VAR CAP 32V SOD523 |
Customer Reference | |
Detailed Description | Varactors Single 32 V Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 2.754pF @ 28V, 1MHz | |
Capacitance Ratio | 15.0 | |
Capacitance Ratio Condition | C1/C28 | |
Voltage - Peak Reverse (Max) | 32 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $3.94100 | $39.41 |
100 | $2.54380 | $254.38 |
500 | $1.94058 | $970.29 |
1,000 | $1.74590 | $1,745.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.56888 | $4,706.64 |
6,000 | $1.37378 | $8,242.68 |
9,000 | $1.24392 | $11,195.28 |
15,000 | $1.21712 | $18,256.80 |
21,000 | $1.19660 | $25,128.60 |
30,000 | $1.15552 | $34,665.60 |