BAW56T,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 163,716
Unit Price: $0.90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.33172
Datasheet

Similar


onsemi
In Stock: 9,628
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12,784
Unit Price: $0.99000
Datasheet
EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56T,115

DigiKey Part Number
568-7988-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAW56T,115
Description
DIODE ARRAY GP 90V 150MA SC-75
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
BAW56T,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes