
BAS116T,115 | |
---|---|
DigiKey Part Number | 568-11082-2-ND - Tape & Reel (TR) 568-11082-1-ND - Cut Tape (CT) 568-11082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116T,115 |
Description | DIODE STANDARD 75V 215MA SC75 |
Customer Reference | |
Detailed Description | Diode 75 V 215mA Surface Mount SC-75 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-75 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |