BZX84-C12/LF1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP64-06,215

DigiKey Part Number
568-1935-2-ND - Tape & Reel (TR)
568-1935-1-ND - Cut Tape (CT)
568-1935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAP64-06,215
Description
RF DIODE PIN 175V 250MW SOT-23
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Anode 175V 100 mA 250 mW SOT-23 (TO-236AB)
Datasheet
 Datasheet
EDA/CAD Models
BAP64-06,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
PIN - 1 Pair Common Anode
Voltage - Peak Reverse (Max)
175V
Current - Max
100 mA
Capacitance @ Vr, F
0.35pF @ 20V, 1MHz
Resistance @ If, F
1.35Ohm @ 100mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,372
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.37900$13.79
25$1.22160$30.54
100$1.04530$104.53
250$0.96100$240.25
500$0.91044$455.22
1,000$0.86881$868.81
* All Digi-Reel orders will add a $55.00 reeling fee.