BAP63-03,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 62,743
Unit Price: $1.15000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 4,744
Unit Price: $13.75000
Datasheet
BB135,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP63-03,115

DigiKey Part Number
568-1927-2-ND - Tape & Reel (TR)
568-1927-1-ND - Cut Tape (CT)
568-1927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAP63-03,115
Description
RF DIODE PIN 50V 500MW SOD-323
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 100 mA 500 mW SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAP63-03,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
50V
Current - Max
100 mA
Capacitance @ Vr, F
0.32pF @ 20V, 1MHz
Resistance @ If, F
1.5Ohm @ 100mA, 100MHz
Power Dissipation (Max)
500 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes