
BAP63-02,115 | |
---|---|
DigiKey Part Number | 568-1926-2-ND - Tape & Reel (TR) 568-1926-1-ND - Cut Tape (CT) 568-1926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP63-02,115 |
Description | RF DIODE PIN 50V 715MW SOD-523 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA 715 mW SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAP63-02,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.32pF @ 20V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 715 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |