
BAP51-02,315 | |
---|---|
DigiKey Part Number | 568-BAP51-02,315TR-ND - Tape & Reel (TR) 568-BAP51-02,315CT-ND - Cut Tape (CT) 568-BAP51-02,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP51-02,315 |
Description | RF DIODE PIN 60V 715MW SOD-523 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 60V 50 mA 715 mW SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 60V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.35pF @ 5V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 715 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.36700 | $13.67 |
25 | $1.20840 | $30.21 |
100 | $1.03310 | $103.31 |
250 | $0.94996 | $237.49 |
500 | $0.89992 | $449.96 |
1,000 | $0.85868 | $858.68 |
2,500 | $0.81513 | $2,037.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.77378 | $6,190.24 |
16,000 | $0.75484 | $12,077.44 |
24,000 | $0.74536 | $17,888.64 |
40,000 | $0.73486 | $29,394.40 |
56,000 | $0.72872 | $40,808.32 |
80,000 | $0.72281 | $57,824.80 |