PLD-1.5W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLD-1.5W
5G Wireless Infrastructure for a Connected World

AFT27S012NT1

DigiKey Part Number
AFT27S012NT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFT27S012NT1
Description
RF MOSFET LDMOS 28V PLD-1.5W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 90 mA 728MHz ~ 2.7GHz 20.9dB 13W PLD-1.5W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
LDMOS
Frequency
728MHz ~ 2.7GHz
Gain
20.9dB
Voltage - Test
28 V
Current Rating (Amps)
10µA
Noise Figure
-
Current - Test
90 mA
Power - Output
13W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
PLD-1.5W
Supplier Device Package
PLD-1.5W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$95.66761$95,667.61
Manufacturers Standard Package