
AFT20P060-4NR3 | |
|---|---|
DigiKey Part Number | AFT20P060-4NR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFT20P060-4NR3 |
Description | RF MOSFET LDMOS 28V OM780-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 450 mA 2.17GHz 18.9dB 6.3W OM-780-4L |
Category | Voltage - Test 28 V |
Manufacturer NXP USA Inc. | Current - Test 450 mA |
Packaging Tape & Reel (TR) | Power - Output 6.3W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual | Package / Case OM-780-4L |
Frequency 2.17GHz | Supplier Device Package OM-780-4L |
Gain 18.9dB | Base Product Number |

