
AFT05MP075NR1 | |
---|---|
DigiKey Part Number | AFT05MP075NR1TR-ND - Tape & Reel (TR) AFT05MP075NR1CT-ND - Cut Tape (CT) AFT05MP075NR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFT05MP075NR1 |
Description | RF MOSFET LDMOS 12.5V TO270-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 400 mA 520MHz 18.5dB 70W TO-270 WB-4 |
Datasheet | Datasheet |
EDA/CAD Models | AFT05MP075NR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 520MHz | |
Gain | 18.5dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 400 mA | |
Power - Output | 70W | |
Voltage - Rated | 40 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AB | |
Supplier Device Package | TO-270 WB-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $652.36000 | $652.36 |
10 | $542.81300 | $5,428.13 |
25 | $515.45040 | $12,886.26 |
100 | $485.38510 | $48,538.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $462.42086 | $231,210.43 |