
AFSC5G26E39-EVB | |
---|---|
DigiKey Part Number | 568-AFSC5G26E39-EVB-ND |
Manufacturer | |
Manufacturer Product Number | AFSC5G26E39-EVB |
Description | AFSC5G26E39 2496-2690 MHZ REFERE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AFSC5G26E39 - Power Amplifier 2.49GHz ~ 2.69GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 2.49GHz ~ 2.69GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AFSC5G26E39 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,992.75000 | $2,992.75 |