
A5M36TG140-TCT1 | |
---|---|
DigiKey Part Number | 568-A5M36TG140-TCT1TR-ND - Tape & Reel (TR) 568-A5M36TG140-TCT1CT-ND - Cut Tape (CT) 568-A5M36TG140-TCT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5M36TG140-TCT1 |
Description | AIRFAST POWER AMPLIFIER MODULE, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, LTE, TDD 3.4GHz ~ 3.8GHz 30-PLGA (14x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.4GHz ~ 3.8GHz | |
P1dB | 49.3dBm | |
Gain | 31.9dB | |
Noise Figure | - | |
RF Type | 5G, LTE, TDD | |
Voltage - Supply | 4.75V ~ 5.25V, 38V ~ 55V | |
Current - Supply | - | |
Test Frequency | 3.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 30-LGA Module | |
Supplier Device Package | 30-PLGA (14x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $682.60000 | $682.60 |
10 | $599.95600 | $5,999.56 |
25 | $571.36680 | $14,284.17 |
100 | $532.22350 | $53,222.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $476.86428 | $476,864.28 |