
A5M35TG040-TCT1 | |
---|---|
DigiKey Part Number | 568-A5M35TG040-TCT1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A5M35TG040-TCT1 |
Description | A5M35TG040-TCT1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, LTE, TDD 3.4GHz ~ 3.6GHz 30-PLGA (14x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 3.4GHz ~ 3.6GHz | |
P1dB | - | |
Gain | 31.4dB | |
Noise Figure | - | |
RF Type | 5G, LTE, TDD | |
Voltage - Supply | 4.75V ~ 5.25V, 38V ~ 55V | |
Current - Supply | 40mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-LGA Module | |
Supplier Device Package | 30-PLGA (14x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $446.62798 | $446,627.98 |