
A5G35H120NT2 | |
---|---|
DigiKey Part Number | 568-A5G35H120NT2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A5G35H120NT2 |
Description | RF MOSFET GAN 48V 10DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 70 mA 3.3GHz ~ 3.7GHz 14.1dB 18W 10-DFN (7x10) |
Datasheet | Datasheet |
EDA/CAD Models | A5G35H120NT2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | GaN | |
Configuration | - | |
Frequency | 3.3GHz ~ 3.7GHz | |
Gain | 14.1dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 70 mA | |
Power - Output | 18W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerLDFN | |
Supplier Device Package | 10-DFN (7x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $934.87795 | $1,869,755.90 |