
A3M35TL039-EVB | |
---|---|
DigiKey Part Number | 568-A3M35TL039-EVB-ND |
Manufacturer | |
Manufacturer Product Number | A3M35TL039-EVB |
Description | A3M35TL039 3400-3650 MHZ REFEREN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3.3GHz ~ 3.7GHz 26-HLQFN (10x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 3.3GHz ~ 3.7GHz | |
P1dB | - | |
Gain | 28.3dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 24V ~ 30V | |
Current - Supply | - | |
Test Frequency | 3.3GHz ~ 3.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 26-LQFN Exposed Pad | |
Supplier Device Package | 26-HLQFN (10x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,575.15000 | $3,575.15 |
10 | $3,177.74700 | $31,777.47 |
25 | $3,040.59880 | $76,014.97 |