AFIC31025GNR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AFIC31025GNR1
A2I20D040GNR1

A3I35D025WGNR1

DigiKey Part Number
568-A3I35D025WGNR1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A3I35D025WGNR1
Description
IC AMP GPS 3.2GHZ-4GHZ TO270WBG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 3.2GHz ~ 4GHz TO-270WBG-17
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
3.2GHz ~ 4GHz
P1dB
42.6dBm
Gain
30.5dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
28V
Current - Supply
-
Test Frequency
3.8GHz ~ 4GHz
Mounting Type
Surface Mount
Package / Case
TO-270-17 Variant, Gull Wing
Supplier Device Package
TO-270WBG-17
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$298.60674$149,303.37
Manufacturers Standard Package