


A3I35D012WGNR1 | |
---|---|
DigiKey Part Number | 568-A3I35D012WGNR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3I35D012WGNR1 |
Description | IC AMP GPS 3.2GHZ-4GHZ TO270WBG |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3.2GHz ~ 4GHz TO-270WBG-17 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 3.2GHz ~ 4GHz | |
P1dB | - | |
Gain | 30.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 20V ~ 32V | |
Current - Supply | 138mA | |
Test Frequency | 3.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-17 Variant, Gull Wing | |
Supplier Device Package | TO-270WBG-17 | |
Base Product Number |