
A2T26H300-24SR6 | |
|---|---|
DigiKey Part Number | 568-15223-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2T26H300-24SR6 |
Description | RF MOSFET LDMOS 28V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 800 mA 2.5GHz 14.5dB 60W NI-1230-4LS2L |
Category | Voltage - Test 28 V |
Manufacturer NXP USA Inc. | Current - Test 800 mA |
Packaging Tape & Reel (TR) | Power - Output 60W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual | Package / Case NI-1230-4LS2L |
Frequency 2.5GHz | Supplier Device Package NI-1230-4LS2L |
Gain 14.5dB | Base Product Number |

